
AD602JNZ | |
|---|---|
DigiKey Part Number | AD602JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD602JNZ |
Description | IC VARIABLE GAIN 2 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD602JNZ Models |
Category | Current - Supply 11mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 9.5 V |
Packaging Tube | Voltage - Supply Span (Max) 10.5 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Slew Rate 275V/µs | Supplier Device Package 16-PDIP |
-3db Bandwidth 35 MHz | Base Product Number |
Current - Input Bias 350 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD602JRZ | Analog Devices Inc. | 55 | AD602JRZ-ND | 57,25000 € | Similar |


