AD592CN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.159
Unit Price: 29,99000 €
Datasheet
Temperature Sensor Analog, Local -25°C ~ 105°C TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD592CN

DigiKey Part Number
AD592CN-ND
Manufacturer
Manufacturer Product Number
AD592CN
Description
SENSOR ANALOG -25C-105C TO92-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -25°C ~ 105°C TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
AD592CN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy - Highest (Lowest)
±0.5°C
Manufacturer
Analog Devices Inc.
Test Condition
25°C
Packaging
Tube
Operating Temperature
-25°C ~ 105°C
Part Status
Obsolete
Mounting Type
Through Hole
Sensor Type
Analog, Local
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Sensing Temperature - Local
-25°C ~ 105°C
Supplier Device Package
TO-92-3
Output Type
Analog Current
Base Product Number
Voltage - Supply
4V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD592CNZAnalog Devices Inc.1.159505-AD592CNZ-ND29,99000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes