


AD589TH | |
|---|---|
DigiKey Part Number | AD589TH-ND |
Manufacturer | |
Manufacturer Product Number | AD589TH |
Description | IC VREF SHUNT -2.83%/+1.22% TO51 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.83%, +1.22% 5 mA TO-51-2 |
Datasheet | Datasheet |
EDA/CAD Models | AD589TH Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 5µVrms |
Packaging Bulk | Current - Cathode 50 µA |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-51-2 Metal Can |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-51-2 |
Current - Output 5 mA | Base Product Number |
Tolerance -2.83%, +1.22% |

