


AD589TH/883B | |
|---|---|
DigiKey Part Number | AD589TH/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD589TH/883B |
Description | IC VREF SHUNT 1.235VTO51-2 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V TO-51-2 |
Datasheet | Datasheet |
EDA/CAD Models | AD589TH/883B Models |
Category | Current - Cathode 50 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-STD-883 |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-51-2 Metal Can |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-51-2 |
Temperature Coefficient 50ppm/°C | Base Product Number |
Noise - 10Hz to 10kHz 5µVrms |

