


AD589SH | |
|---|---|
DigiKey Part Number | AD589SH-ND |
Manufacturer | |
Manufacturer Product Number | AD589SH |
Description | IC VREF SHUNT -2.83%/+1.22% TO51 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.83%, +1.22% 5 mA TO-51-2 |
Datasheet | Datasheet |
EDA/CAD Models | AD589SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 5 mA | |
Tolerance | -2.83%, +1.22% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 5µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-51-2 Metal Can | |
Supplier Device Package | TO-51-2 | |
Base Product Number |

