


AD588TE/883B | |
|---|---|
DigiKey Part Number | AD588TE/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD588TE/883B |
Description | IC VREF SERIES 20CLCC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Programmable 5V V 10 mA 20-CLCC (9x9) |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 6µVp-p |
Manufacturer Analog Devices Inc. | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tube | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-STD-883 |
Reference Type Series | Mounting Type Surface Mount |
Output Type Programmable | Package / Case 20-CLCC |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 20-CLCC (9x9) |
Current - Output 10 mA | Base Product Number |
Temperature Coefficient 3ppm/°C |




