Series Voltage Reference IC Programmable ±5V, ±10V V ±0.01% 10 mA 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Programmable ±5V, ±10V V ±0.01% 10 mA 16-CERDIP
Introducing Power by Linear

AD588KQ

DigiKey Part Number
AD588KQ-ND
Manufacturer
Manufacturer Product Number
AD588KQ
Description
IC VREF SERIES 0.01% 16CDIP
Customer Reference
Detailed Description
Series Voltage Reference IC Programmable ±5V, ±10V V ±0.01% 10 mA 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD588KQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
1.5ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
6µVp-p
Packaging
Tube
Voltage - Input
10.8V ~ 36V
Part Status
Discontinued at DigiKey
Current - Supply
10mA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Programmable
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
±5V, ±10V
Package / Case
16-CDIP (0.300", 7.62mm)
Current - Output
10 mA
Supplier Device Package
16-CERDIP
Tolerance
±0.01%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.