Similar
Similar



AD587KR | |
|---|---|
DigiKey Part Number | AD587KR-ND |
Manufacturer | |
Manufacturer Product Number | AD587KR |
Description | IC VREF SERIES 0.05% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD587KR Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 4µVp-p |
Packaging Tube | Voltage - Input 13.5V ~ 36V |
Part Status Obsolete | Current - Supply 4mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD587KRZ | Analog Devices Inc. | 1.363 | AD587KRZ-ND | 12,60000 € | Direct |
| REF102AU | Texas Instruments | 0 | REF102AU-ND | 5,92000 € | Similar |
| REF102AU/2K5 | Texas Instruments | 0 | 296-41381-1-ND | 4,16000 € | Similar |
| REF102BU | Texas Instruments | 576 | 296-17004-5-ND | 7,67000 € | Similar |
| REF102CU | Texas Instruments | 565 | 296-17006-5-ND | 12,37000 € | Similar |



