
AD585JP-REEL | |
|---|---|
DigiKey Part Number | AD585JP-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD585JP-REEL |
Description | IC SAMPL/HOLD 1 CIRCUIT 20PLCC |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD585JP-REEL Models |
Category | Current - Supply 10mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 20-LCC (J-Lead) |
-3db Bandwidth 2 MHz | Supplier Device Package 20-PLCC (9x9) |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 5 mV |

