Series Voltage Reference IC Programmable 2.5V, 5V, 7.5V, 10V V ±0.14% 10 mA TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Programmable 2.5V, 5V, 7.5V, 10V V ±0.14% 10 mA TO-99-8
Introducing Power by Linear

AD584TH/883B

DigiKey Part Number
505-AD584TH/883B-ND
Manufacturer
Manufacturer Product Number
AD584TH/883B
Description
IC VREF SERIES 0.14% TO99-8
Customer Reference
Detailed Description
Series Voltage Reference IC Programmable 2.5V, 5V, 7.5V, 10V V ±0.14% 10 mA TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
AD584TH/883B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
50µVp-p
Manufacturer
Analog Devices Inc.
Voltage - Input
4.5V ~ 30V
Packaging
Tube
Current - Supply
1mA
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C (TA)
Reference Type
Series
Grade
Military
Output Type
Programmable
Qualification
MIL-STD-883
Voltage - Output (Min/Fixed)
2.5V, 5V, 7.5V, 10V
Mounting Type
Through Hole
Current - Output
10 mA
Package / Case
TO-99-8 Metal Can
Tolerance
±0.14%
Supplier Device Package
TO-99-8
Temperature Coefficient
20ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.