
AD5758BCPZ-REEL | |
|---|---|
DigiKey Part Number | AD5758BCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5758BCPZ-REEL |
Description | IC DAC 16BIT 32LFCSP |
Customer Reference | |
Detailed Description | DAC 16 b Serial, SPI 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5758BCPZ-REEL Models |
Category | Voltage Supply Source Dual ± |
Manufacturer Analog Devices Inc. | Voltage - Supply ±33V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 115°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type DAC | Package / Case 32-VFQFN Exposed Pad, CSP |
Number of Channels 1 | Supplier Device Package 32-LFCSP-VQ (5x5) |
Resolution (Bits) 16 b | Base Product Number |
Data Interface Serial, SPI |


