


AD5726YRSZ-REEL | |
|---|---|
DigiKey Part Number | AD5726YRSZ-REELTR-ND - Tape & Reel (TR) AD5726YRSZ-REELCT-ND - Cut Tape (CT) AD5726YRSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5726YRSZ-REEL |
Description | IC DAC 12BIT 16-SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5726YRSZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±5V ~ 15V |
Series | Voltage - Supply, Digital 5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Settling Time 13µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5726YRSZ-500RL7 | Analog Devices Inc. | 100 | AD5726YRSZ-500RL7CT-ND | 28,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,19000 € | 28,19 € |
| 10 | 22,83900 € | 228,39 € |
| 25 | 21,50200 € | 537,55 € |
| 100 | 20,63650 € | 2.063,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 18,38875 € | 27.583,13 € |
| Unit Price without VAT: | 28,19000 € |
|---|---|
| Unit Price with VAT: | 34,10990 € |

