AD5696ACPZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 839
Unit Price: 18,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.282
Unit Price: 14,52000 €
Datasheet
16 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
High Speed Converters by Analog Devices

AD5696ACPZ-RL7

DigiKey Part Number
505-AD5696ACPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5696ACPZ-RL7
Description
IC DAC 16BIT 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5696ACPZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±2, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
4
Package / Case
16-WFQFN Exposed Pad, CSP
Settling Time
8µs
Supplier Device Package
16-LFCSP (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5541ABCPZ-REEL7Analog Devices Inc.839AD5541ABCPZ-REEL7CT-ND18,10000 €Similar
AD5542AACPZ-REEL7Analog Devices Inc.3.282AD5542AACPZ-REEL7CT-ND14,52000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50012,42137 €18.632,06 €
Manufacturers Standard Package
Unit Price without VAT:12,42137 €
Unit Price with VAT:15,02986 €