


ADP1053ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP1053ACPZ-R7TR-ND - Tape & Reel (TR) ADP1053ACPZ-R7CT-ND - Cut Tape (CT) ADP1053ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1053ACPZ-R7 |
Description | IC DGTL PWR MGMT 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1053ACPZ-R7 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Analog Devices Inc. | Current - Supply 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 40-WFQFN Exposed Pad, CSP |
Applications Power Supply Controller/Monitor | Supplier Device Package 40-LFCSP-WQ (6x6) |
Voltage - Input 0V ~ 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| 10 | 9,85900 € | 98,59 € |
| 25 | 9,20160 € | 230,04 € |
| 100 | 8,47940 € | 847,94 € |
| 250 | 8,47828 € | 2.119,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,82361 € | 5.867,71 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 15,11290 € |


