16 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 8-MSOP
High Speed Converters by Analog Devices

AD5660CRMZ-1REEL7

DigiKey Part Number
505-AD5660CRMZ-1REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5660CRMZ-1REEL7
Description
IC DAC 16BIT 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5660CRMZ-1REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 3.3V
Series
Voltage - Supply, Digital
2.7V ~ 3.3V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Settling Time
10µs
Supplier Device Package
8-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,64844 €6.648,44 €
Manufacturers Standard Package
Unit Price without VAT:6,64844 €
Unit Price with VAT:8,04461 €