16 Bit Digital to Analog Converter 1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 SOT-23-8
High Speed Converters by Analog Devices

AD5660ARJZ-3500RL7

DigiKey Part Number
505-AD5660ARJZ-3500RL7TR-ND - Tape & Reel (TR)
505-AD5660ARJZ-3500RL7CT-ND - Cut Tape (CT)
505-AD5660ARJZ-3500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5660ARJZ-3500RL7
Description
IC DAC 16BIT SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5660ARJZ-3500RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Series
Voltage - Supply, Digital
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±32 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
SOT-23-8
Settling Time
10µs
Supplier Device Package
SOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5683RACPZ-2RL7Analog Devices Inc.7.087505-AD5683RACPZ-2RL7CT-ND7,46000 €Similar
AD5693RACPZ-RL7Analog Devices Inc.1.486505-AD5693RACPZ-RL7CT-ND7,52000 €Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,14000 €9,14 €
107,14800 €71,48 €
256,64800 €166,20 €
1006,09840 €609,84 €
2506,02064 €1.505,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,67854 €2.839,27 €
1.0005,54860 €5.548,60 €
1.5005,48351 €8.225,26 €
Manufacturers Standard Package
Unit Price without VAT:9,14000 €
Unit Price with VAT:11,05940 €