Direct



AD5590BBC | |
|---|---|
DigiKey Part Number | AD5590BBC-ND |
Manufacturer | |
Manufacturer Product Number | AD5590BBC |
Description | IC ADC 12BIT SAR 80CSP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 80-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5590BBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-LFBGA, CSPBGA | |
Supplier Device Package | 80-CSPBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |


