14 Bit Digital to Analog Converter 2 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 2 38-TSSOP
High Speed Converters by Analog Devices

AD5557CRUZ

DigiKey Part Number
AD5557CRUZ-ND
Manufacturer
Manufacturer Product Number
AD5557CRUZ
Description
IC DAC 14BIT 38-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5557CRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
14
Architecture
R-2R
Number of D/A Converters
2
Operating Temperature
-40°C ~ 125°C
Settling Time
500ns (Typ)
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
38-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,45000 €29,45 €
1023,88900 €238,89 €
5021,66280 €1.083,14 €
10020,97380 €2.097,38 €
25020,24644 €5.061,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,45000 €
Unit Price with VAT:35,63450 €