


AD5544BCPZ-R2 | |
|---|---|
DigiKey Part Number | AD5544BCPZ-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5544BCPZ-R2 |
Description | IC DAC 16BIT 32-LFCSP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 32-LFCSP (5x5) |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 900ns (Typ) | Package / Case 32-WFQFN Exposed Pad, CSP |
Output Type Current - Unbuffered | Supplier Device Package 32-LFCSP (5x5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |



