Parametric Equivalent



AD5544ACPZ-1-R2 | |
|---|---|
DigiKey Part Number | AD5544ACPZ-1-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5544ACPZ-1-R2 |
Description | IC DAC 16BIT A-OUT 32LFCSP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5544ACPZ-1-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 900ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |




