


AD5449YRUZ | |
|---|---|
DigiKey Part Number | 505-AD5449YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5449YRUZ |
Description | IC DAC 12BIT A-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5449YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 120ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), -1/+2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| 10 | 8,52800 € | 85,28 € |
| 96 | 7,32656 € | 703,35 € |
| 192 | 7,08714 € | 1.360,73 € |
| 288 | 6,96719 € | 2.006,55 € |
| 576 | 6,79130 € | 3.911,79 € |
| 1.056 | 6,66325 € | 7.036,39 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 13,11640 € |




