


AD5426YRMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5426YRMZ-REEL7TR-ND - Tape & Reel (TR) AD5426YRMZ-REEL7CT-ND - Cut Tape (CT) AD5426YRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5426YRMZ-REEL7 |
Description | IC DAC 8BIT 10-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5426YRMZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 160ns | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 10-MSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5425YRMZ | Analog Devices Inc. | 40 | AD5425YRMZ-ND | 5,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,25600 € | 42,56 € |
| 25 | 3,93520 € | 98,38 € |
| 100 | 3,58210 € | 358,21 € |
| 250 | 3,45892 € | 864,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,22883 € | 3.228,83 € |
| 2.000 | 3,16010 € | 6.320,20 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,70340 € |

