Parametric Equivalent

AD7357BRUZ-RL | |
|---|---|
DigiKey Part Number | AD7357BRUZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7357BRUZ-RL |
Description | IC ADC 14BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7357BRUZ-RL Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.25V ~ 2.75V |
Number of Bits 14 | Voltage - Supply, Digital 2.25V ~ 2.75V |
Sampling Rate (Per Second) 4.2M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI, DSP | Supplier Device Package 16-TSSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7357BRUZ-500RL7 | Analog Devices Inc. | 464 | AD7357BRUZ-500RL7CT-ND | 29,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 18,85178 € | 47.129,45 € |
| Unit Price without VAT: | 18,85178 € |
|---|---|
| Unit Price with VAT: | 22,81065 € |


