



AD5724RBREZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5724RBREZ-REEL7TR-ND - Tape & Reel (TR) AD5724RBREZ-REEL7CT-ND - Cut Tape (CT) AD5724RBREZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5724RBREZ-REEL7 |
Description | IC DAC 12BIT 24-TSSOP-EP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5724RBREZ-REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±4.5V ~ 16.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Settling Time 12µs | Supplier Device Package 24-TSSOP-EP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5724RBREZ | Analog Devices Inc. | 1.798 | 505-AD5724RBREZ-ND | 22,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,61000 € | 22,61 € |
| 10 | 18,19000 € | 181,90 € |
| 25 | 17,08720 € | 427,18 € |
| 100 | 16,22830 € | 1.622,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,66066 € | 14.660,66 € |
| Unit Price without VAT: | 22,61000 € |
|---|---|
| Unit Price with VAT: | 27,35810 € |


