10 Bit Digital to Analog Converter 1 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 8-LFCSP (3x3)
High Speed Converters by Analog Devices

AD5398BCPZ-REEL

DigiKey Part Number
AD5398BCPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5398BCPZ-REEL
Description
IC DAC 10BIT 8-LFCSP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5398BCPZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Discontinued at DigiKey
INL/DNL (LSB)
±1.5, ±1 (Max)
Number of Bits
10
Architecture
Current Sink
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
250µs (Typ)
Package / Case
8-WFDFN Exposed Pad, CSP
Output Type
Voltage - Unbuffered
Supplier Device Package
8-LFCSP (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types