


AD5624BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5624BCPZ-REEL7TR-ND - Tape & Reel (TR) AD5624BCPZ-REEL7CT-ND - Cut Tape (CT) AD5624BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5624BCPZ-REEL7 |
Description | IC DAC 12BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5624BCPZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5, ±0.25 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 10-VFDFN Exposed Pad, CSP |
Settling Time 4.5µs | Supplier Device Package 10-LFCSP-WD (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 10 | 8,68900 € | 86,89 € |
| 25 | 8,09800 € | 202,45 € |
| 100 | 7,44950 € | 744,95 € |
| 250 | 7,41196 € | 1.852,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,72349 € | 10.085,24 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,37050 € |

