Similar



AD5383BSTZ-3 | |
|---|---|
DigiKey Part Number | AD5383BSTZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD5383BSTZ-3 |
Description | IC DAC 12BIT 100-LQFP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 32 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD5383BSTZ-3 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 32 | Operating Temperature -40°C ~ 85°C |
Settling Time 8µs | Package / Case 100-LQFP |
Output Type Voltage - Buffered | Supplier Device Package 100-LQFP (14x14) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, Parallel, SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5383BSTZ-5 | Analog Devices Inc. | 0 | 505-AD5383BSTZ-5-ND | 86,87000 € | Similar |


