Similar



AD5372BCPZ-RL7 | |
|---|---|
DigiKey Part Number | AD5372BCPZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5372BCPZ-RL7 |
Description | IC DAC 16BIT 64-LFCSP-VQ |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 32 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 9V ~ 16.5V, -4.5V ~ 16.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±4 (Max), ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 32 | Operating Temperature -40°C ~ 85°C |
Settling Time 30µs | Package / Case 64-VFQFN Exposed Pad, CSP |
Output Type Voltage - Buffered | Supplier Device Package 64-LFCSP-VQ (9x9) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5372BSTZ-REEL | Analog Devices Inc. | 0 | AD5372BSTZ-REELTR-ND | 84,66811 € | Similar |











