


AD5322ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5322ARMZ-REEL7TR-ND - Tape & Reel (TR) AD5322ARMZ-REEL7CT-ND - Cut Tape (CT) AD5322ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5322ARMZ-REEL7 |
Description | IC DAC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5322ARMZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5687BRUZ | Analog Devices Inc. | 29 | 505-AD5687BRUZ-ND | 6,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 8,57400 € | 85,74 € |
| 25 | 7,99000 € | 199,75 € |
| 100 | 7,34870 € | 734,87 € |
| 250 | 7,30796 € | 1.826,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,70688 € | 6.706,88 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 13,20110 € |

