


AD5313RBRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5313RBRUZ-RL7TR-ND - Tape & Reel (TR) 505-AD5313RBRUZ-RL7CT-ND - Cut Tape (CT) 505-AD5313RBRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5313RBRUZ-RL7 |
Description | IC DAC 10BIT 16-TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5313RBRUZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Series | Voltage - Supply, Digital 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.12, ±0.5 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 10 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,89700 € | 38,97 € |
| 25 | 3,59920 € | 89,98 € |
| 100 | 3,27190 € | 327,19 € |
| 250 | 3,14684 € | 786,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,94431 € | 2.944,31 € |
| 2.000 | 2,88057 € | 5.761,14 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,15890 € |

