AD5308BRU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.377
Unit Price: 12,49000 €
Datasheet
8 Bit Digital to Analog Converter 8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 16-TSSOP
High Speed Converters by Analog Devices

AD5308BRU-REEL7

DigiKey Part Number
AD5308BRU-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5308BRU-REEL7
Description
IC DAC 8BIT 16-TSSOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5308BRU-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±0.15, ±0.02
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C
Settling Time
8µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5308BRUZ-REEL7Analog Devices Inc.2.377AD5308BRUZ-REEL7CT-ND12,49000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types