
AD5302ARM-REEL | |
|---|---|
DigiKey Part Number | AD5302ARM-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5302ARM-REEL |
Description | IC DAC 8BIT 10-MSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 10-MSOP |
Datasheet | Datasheet |
Category | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 10-MSOP |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 8 |

