


AD5300BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5300BRMZ-REEL7TR-ND - Tape & Reel (TR) AD5300BRMZ-REEL7CT-ND - Cut Tape (CT) AD5300BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5300BRMZ-REEL7 |
Description | IC DAC 8BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5300BRMZ-REEL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±0.25 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 6µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 3,68700 € | 36,87 € |
| 25 | 3,40280 € | 85,07 € |
| 100 | 3,09040 € | 309,04 € |
| 250 | 2,96480 € | 741,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,77807 € | 2.778,07 € |
| 2.000 | 2,71732 € | 5.434,64 € |
| 3.000 | 2,68690 € | 8.060,70 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,83220 € |

