Parametric Equivalent



AD5280BRUZ200 | |
|---|---|
DigiKey Part Number | AD5280BRUZ200-ND |
Manufacturer | |
Manufacturer Product Number | AD5280BRUZ200 |
Description | IC DIG POT 200K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5280BRUZ200 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 16.5V, ±5V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 30ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 200k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5280BRUZ200-R7 | Analog Devices Inc. | 1.400 | 505-AD5280BRUZ200-R7CT-ND | 5,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,49400 € | 44,94 € |
| 96 | 3,79729 € | 364,54 € |
| 192 | 3,65818 € | 702,37 € |
| 288 | 3,58854 € | 1.033,50 € |
| 576 | 3,48644 € | 2.008,19 € |
| 1.056 | 3,41205 € | 3.603,12 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 7,06640 € |


