AD5263BRU20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.484
Unit Price: 9,19000 €
Datasheet
Digital Potentiometer 20k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 20k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP
High Speed Converters by Analog Devices

AD5263BRU20

DigiKey Part Number
AD5263BRU20-ND
Manufacturer
Manufacturer Product Number
AD5263BRU20
Description
IC DIG POT 20K 24-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 20k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5263BRU20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.5V ~ 16.5V, ±4.5V ~ 7.5V
Packaging
Tube
Features
Cascade Pin, Selectable Address
Part Status
Obsolete
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
30ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
24-TSSOP
Number of Circuits
4
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
20k
Resistance - Wiper (Ohms) (Typ)
60
Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5263BRUZ20Analog Devices Inc.2.484505-AD5263BRUZ20-ND9,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes