Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C Interface 20-TSSOP
High Speed Converters by Analog Devices

AD5253BRUZ50

DigiKey Part Number
505-AD5253BRUZ50-ND
Manufacturer
Manufacturer Product Number
AD5253BRUZ50
Description
IC DIG POT 50K 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5253BRUZ50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.25V ~ 2.75V
Packaging
Tube
Features
Selectable Address
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
650ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
20-TSSOP
Number of Circuits
4
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Taps
64
Operating Temperature
-40°C ~ 105°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
200
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,29000 €8,29 €
106,45100 €64,51 €
755,57827 €418,37 €
1505,37540 €806,31 €
3005,20840 €1.562,52 €
5255,09537 €2.675,07 €
1.0504,97791 €5.226,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,29000 €
Unit Price with VAT:10,03090 €