Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8
High Speed Converters by Analog Devices

AD5245BRJZ50-RL7

DigiKey Part Number
505-AD5245BRJZ50-RL7TR-ND - Tape & Reel (TR)
505-AD5245BRJZ50-RL7CT-ND - Cut Tape (CT)
505-AD5245BRJZ50-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5245BRJZ50-RL7
Description
IC DGT POT 50KOHM 256TAP SOT23-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5245BRJZ50-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,67100 €16,71 €
251,52800 €38,20 €
1001,37050 €137,05 €
2501,30356 €325,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,16669 €3.500,07 €
6.0001,14414 €6.864,84 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,72250 €