


AD5242BRUZ10-RL7 | |
|---|---|
DigiKey Part Number | AD5242BRUZ10-RL7TR-ND - Tape & Reel (TR) AD5242BRUZ10-RL7CT-ND - Cut Tape (CT) AD5242BRUZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5242BRUZ10-RL7 |
Description | IC DIG POT 10K 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5242BRUZ10-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.3V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 30ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-TSSOP |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 105°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,05000 € | 30,50 € |
| 25 | 2,80880 € | 70,22 € |
| 100 | 2,54360 € | 254,36 € |
| 250 | 2,41864 € | 604,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,27806 € | 2.278,06 € |
| 2.000 | 2,22642 € | 4.452,84 € |
| 3.000 | 2,20056 € | 6.601,68 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,85210 € |


