AD5220BRZ100-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 49
Unit Price: 4,22000 €
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-SOIC
High Speed Converters by Analog Devices

AD5220BRZ100-REEL7

DigiKey Part Number
505-AD5220BRZ100-REEL7TR-ND - Tape & Reel (TR)
505-AD5220BRZ100-REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD5220BRZ100-REEL7
Description
IC DIG POT 100K 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5220BRZ100-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Tolerance
±30%
Part Status
Active
Temperature Coefficient (Typ)
800ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-SOIC
Configuration
Potentiometer
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
128
Resistance - Wiper (Ohms) (Typ)
40
Resistance (Ohms)
100k
Base Product Number
Interface
Up/Down (U/D, CS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5220BRZ100Analog Devices Inc.49505-AD5220BRZ100-ND4,22000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,40922 €2.409,22 €
2.0002,35516 €4.710,32 €
3.0002,32809 €6.984,27 €
Manufacturers Standard Package
Unit Price without VAT:2,40922 €
Unit Price with VAT:2,91516 €