Parametric Equivalent



AD5220BRZ100-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5220BRZ100-REEL7TR-ND - Tape & Reel (TR) 505-AD5220BRZ100-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD5220BRZ100-REEL7 |
Description | IC DIG POT 100K 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5220BRZ100-REEL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Tolerance ±30% |
Part Status Active | Temperature Coefficient (Typ) 800ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 100k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5220BRZ100 | Analog Devices Inc. | 49 | 505-AD5220BRZ100-ND | 4,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,42850 € | 2.428,50 € |
| 2.000 | 2,37400 € | 4.748,00 € |
| 3.000 | 2,34671 € | 7.040,13 € |
| Unit Price without VAT: | 2,42850 € |
|---|---|
| Unit Price with VAT: | 2,93849 € |


