


AD5203ARZ10 | |
|---|---|
DigiKey Part Number | AD5203ARZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5203ARZ10 |
Description | IC DIG POT 10K 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 64 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5203ARZ10 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±30% |
Part Status Active | Temperature Coefficient (Typ) 700ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 24-SOIC |
Configuration Potentiometer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 45 |
Resistance (Ohms) 10k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 5,07300 € | 50,73 € |
| 31 | 4,62516 € | 143,38 € |
| 124 | 4,23887 € | 525,62 € |
| 279 | 4,07366 € | 1.136,55 € |
| 527 | 3,96797 € | 2.091,12 € |
| 1.023 | 3,87612 € | 3.965,27 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,94970 € |

