Parametric Equivalent



AD5735ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5735ACPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5735ACPZ-REEL7 |
Description | IC DAC 12BIT 64-LFCSP-VQ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD5735ACPZ-REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 9V ~ 33V, -10.8V ~ 26.4V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 18µs | Package / Case 64-VFQFN Exposed Pad, CSP |
Output Type Voltage or Current - Unbuffered | Supplier Device Package 64-LFCSP-VQ (9x9) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5735ACPZ | Analog Devices Inc. | 745 | 505-AD5735ACPZ-ND | 26,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 17,34552 € | 13.009,14 € |
| Unit Price without VAT: | 17,34552 € |
|---|---|
| Unit Price with VAT: | 20,98808 € |


