Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C, SPI Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C, SPI Interface 10-MSOP
High Speed Converters by Analog Devices

AD5161BRMZ50-RL7

DigiKey Part Number
AD5161BRMZ50-RL7TR-ND - Tape & Reel (TR)
AD5161BRMZ50-RL7CT-ND - Cut Tape (CT)
AD5161BRMZ50-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5161BRMZ50-RL7
Description
IC DIG POT 50K 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C, SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5161BRMZ50-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Cascade Pin, Selectable Address
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
45ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
10-MSOP
Number of Circuits
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
50
Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.894
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,92200 €19,22 €
251,75920 €43,98 €
1001,58110 €158,11 €
2501,49612 €374,03 €
5001,46940 €734,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,40274 €1.402,74 €
2.0001,36804 €2.736,08 €
3.0001,35067 €4.052,01 €
5.0001,33142 €6.657,10 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,10970 €