
AD5124BRUZ100-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5124BRUZ100-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5124BRUZ100-RL7 |
Description | IC DIG POT 100K 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 128 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 5.5V, ±2.25V ~ 2.75V |
Packaging Tape & Reel (TR) | Features Cascade Pin, Selectable Address |
Part Status Active | Tolerance ±8% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-TSSOP |
Number of Circuits 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Taps 128 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 130 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,07949 € | 4.079,49 € |
| 2.000 | 3,99630 € | 7.992,60 € |
| Unit Price without VAT: | 4,07949 € |
|---|---|
| Unit Price with VAT: | 4,93618 € |

