AD5100YRQZ-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 62
Unit Price: 8,23000 €
Datasheet
Supervisor Push-Pull, Totem Pole 4 Channel 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 4 Channel 16-QSOP
Introducing Power by Linear

AD5100YRQZ-0

DigiKey Part Number
AD5100YRQZ-0-ND
Manufacturer
Manufacturer Product Number
AD5100YRQZ-0
Description
IC SUPERVISOR 4 CHANNEL 16QSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 4 Channel 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5100YRQZ-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tube
Reset Timeout
60µs Typical
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
System Manager
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Voltages Monitored
4
Supplier Device Package
16-QSOP
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2901-4IGN#PBFAnalog Devices Inc.62LTC2901-4IGN#PBF-ND8,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes