


AD4010BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4010BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4010BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4010BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4010BCPZ-RL7 |
Description | IC ADC 18BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD4010BCPZ-RL7 Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 1.71V ~ 1.89V |
Part Status Active | Voltage - Supply, Digital 1.71V ~ 5.5V |
Number of Bits 18 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,45000 € | 19,45 € |
| 10 | 15,57400 € | 155,74 € |
| 25 | 14,60680 € | 365,17 € |
| 100 | 13,77070 € | 1.377,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 12,35257 € | 18.528,85 € |
| Unit Price without VAT: | 19,45000 € |
|---|---|
| Unit Price with VAT: | 23,53450 € |

