18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4006BCPZ-RL7

DigiKey Part Number
505-AD4006BCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD4006BCPZ-RL7
Description
IC ADC 18BIT 10-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD4006BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
1.71V ~ 1.89V
Part Status
Active
Voltage - Supply, Digital
1.7V ~ 5.5V
Number of Bits
18
Features
Simultaneous Sampling
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
10-VFDFN Exposed Pad, CSP
Input Type
Pseudo-Differential
Supplier Device Package
10-LFCSP-WD (3x3)
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50017,27080 €25.906,20 €
Manufacturers Standard Package
Unit Price without VAT:17,27080 €
Unit Price with VAT:20,89767 €