
AD2429WCCPZ01-RL | |
|---|---|
DigiKey Part Number | 505-AD2429WCCPZ01-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD2429WCCPZ01-RL |
Description | IC AUDIO TX 1-CH 32-LFCSP |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.63V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Grade Automotive |
Function Audio Transceiver | Package / Case 32-WFQFN Exposed Pad, CSP |
Applications Audio | Supplier Device Package 32-LFCSP (5x5) |
Number of Channels 1 | Base Product Number |
Interface I2C, I2S |

