
AD22103KRZ | |
|---|---|
DigiKey Part Number | AD22103KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD22103KRZ |
Description | SENSOR ANALOG 0C-100C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 28mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22103KRZ Models |
Category | Resolution 28mV/°C |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±2.5°C) |
Packaging Tube | Test Condition 25°C (0°C ~ 100°C) |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 100°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Analog Voltage | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,07700 € | 40,77 € |
| 98 | 3,43112 € | 336,25 € |
| 196 | 3,30398 € | 647,58 € |
| 294 | 3,24027 € | 952,64 € |
| 588 | 3,14684 € | 1.850,34 € |
| 1.078 | 3,07880 € | 3.318,95 € |
| 2.548 | 3,00014 € | 7.644,36 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,42510 € |

