Direct

AD22100ST | |
|---|---|
DigiKey Part Number | AD22100ST-ND |
Manufacturer | |
Manufacturer Product Number | AD22100ST |
Description | SENSOR ANALOG -50C-150C TO92-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 22.5mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD22100ST Models |
Category | Resolution 22.5mV/°C |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±4°C) |
Packaging Tube | Test Condition 25°C (-50°C ~ 150°C) |
Part Status Obsolete | Operating Temperature -50°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -50°C ~ 150°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 4V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD22100STZ | Analog Devices Inc. | 1.320 | AD22100STZ-ND | 10,43000 € | Direct |


